Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ79C-201
Order Code2752803
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ79C-201
Order Code2752803
Technical Datasheet
Connector TypeTwinax / Triax Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance-
Coaxial Cable Type-
Contact Material-
Contact Plating-
Frequency Max0
Connector MountingPanel Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
Twinax / Triax Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
-
Frequency Max
0
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268