Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part No21-17-120
Order Code3272465
Product Range21 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part No21-17-120
Order Code3272465
Product Range21 Series
Technical Datasheet
Connector to ConnectorTRS Twinax/Triaxial Plug to TRS Twinax/Triaxial Plug
Coaxial Cable TypeM17/176-0002
Impedance78ohm
Cable Length - Imperial120"
Cable Length - Metric3.05m
Jacket Colour-
Product Range21 Series
SVHCLead
Technical Specifications
Connector to Connector
TRS Twinax/Triaxial Plug to TRS Twinax/Triaxial Plug
Impedance
78ohm
Cable Length - Metric
3.05m
Product Range
21 Series
Coaxial Cable Type
M17/176-0002
Cable Length - Imperial
120"
Jacket Colour
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092897
Product traceability