Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoFS93060
Order Code3391835
Product RangeToolpak - Sanding Sheets
Also Known AsGTIN UPC EAN: 5039197059657
Unable to Retrieve Availability Information
Product Information
ManufacturerTOOLPAK
Manufacturer Part NoFS93060
Order Code3391835
Product RangeToolpak - Sanding Sheets
Also Known AsGTIN UPC EAN: 5039197059657
Abrasive TypeSheet
Abrasive ColourMaroon
Abrasive GradeP60
Length230mm
Width93mm
Product RangeToolpak - Sanding Sheets
SVHCNo SVHC (14-Jun-2023)
Product Overview
93mm x 230mm clamp held, resin bonded 1/3 size sanding sheets. With aluminium oxide grit, heavy weight paper backing. No dust-holes. These sheets are suitable for sanding wood, metal, plastics plaster and fillers.
- Grit: 60g / Grade: Coarse
- Size: 93mm x 230mm (⅓ Sheet)
- Clamp Held Fixing
- High-grade Aluminium Oxide Grit
- Resin Bonded
- Heavy D Weight Paper Backing
- Suitable for 1/3 Sheet Orbital Sanders
- Shrink Wrapped in packs of 10
Technical Specifications
Abrasive Type
Sheet
Abrasive Grade
P60
Width
93mm
SVHC
No SVHC (14-Jun-2023)
Abrasive Colour
Maroon
Length
230mm
Product Range
Toolpak - Sanding Sheets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173