Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoPC-1867FC
Order Code3370698
Technical Datasheet
Frequency Response Min100Hz
Frequency Response Max16kHz
External Width180mm
External Depth121mm
SVHCTo Be Advised
Product Overview
- Spring catch system increases installation efficiency
- Built-in full-range 12cm speaker
- Rated input: 6W (100V line)
- Push-in terminal connectores simplify wiring and impedance switching (0.8W, 1.5W, 3W & 6W/100V line)
- Wide 100Hz - 16kHz frequency range characteristics (without fire dome)
- Round Aluminium grille
- Iron firedome
Technical Specifications
Frequency Response Min
100Hz
External Width
180mm
SVHC
To Be Advised
Frequency Response Max
16kHz
External Depth
121mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.03