Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMCO
Manufacturer Part NoBMHW55
Order Code4265513
Product RangeTimco - Wing-Tip Screws
Also Known AsGTIN UPC EAN: 5055893352212
15 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 57.550 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€ 57.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIMCO
Manufacturer Part NoBMHW55
Order Code4265513
Product RangeTimco - Wing-Tip Screws
Also Known AsGTIN UPC EAN: 5055893352212
Thread Size - Imperial-
Thread Size - Metric5.5mm
Screw Length55mm
Fastener Plating-
Fastener MaterialStainless Steel
Screw Head StyleFlat / Countersunk Head Phillips
Product RangeTimco - Wing-Tip Screws
SVHCTo Be Advised
Product Overview
Specifically designed to attach wood to metal (Max. 12mm). Metric thread with wings designed to ream out the timber, so the screw can achieve Max. R.P.M. without burning out. When the wings hit the metal they will break off to permit the thread to self-tap into the metal.
- Hardened carbon steel drill tip fused on to an A2-304 Austenitic Stainless Steel body
- Size: 5.5mm x 55mm
- Max Drilling Thickness: 12mm
- Effective Thread Length: 24mm
- Point Type: Self-Drilling No.5
- Material: Bi-Metal/A2-304 Stainless Steel/Carbon Steel
- Driver Bit Size: PH3
- Head Type: Countersunk with Ribs
Technical Specifications
Thread Size - Imperial
-
Screw Length
55mm
Fastener Material
Stainless Steel
Product Range
Timco - Wing-Tip Screws
Thread Size - Metric
5.5mm
Fastener Plating
-
Screw Head Style
Flat / Countersunk Head Phillips
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.489