Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.487 |
10+ | € 0.356 |
100+ | € 0.242 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTVS0500DRVR
Order Code3116484
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.5V
Diode Case StyleWSON
No. of Pins6Pins
Minimum Breakdown Voltage7.5V
Maximum Breakdown Voltage8.4V
Peak Pulse Power Dissipation400W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5V
Diode Case Style
WSON
Minimum Breakdown Voltage
7.5V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
TVS Polarity
Unidirectional
Clamping Voltage Max
9.5V
No. of Pins
6Pins
Maximum Breakdown Voltage
8.4V
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001