Product Information
Product Overview
The TPS76901HDBVT is a High Temperature 100mA Low-dropout Line Regulator that offers the benefit of ultralow-power operation. This regulator features low dropout voltage and ultralow quiescent current compared to conventional LDO regulators. The TPS76901 is ideal for micropower operations and where board space is at a premium. A combination of new circuit design and process innovation has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is ultralow (28µA maximum) and is stable over the entire range of output load current (0 to 100mA). Intended for use in portable systems such as laptops and cellular phones, the ultralow-dropout voltage feature and ultralow-power operation result in a significant increase in system battery operating life.
- 100mA Low-dropout regulator
- Only 335µA quiescent current with 100mA at 210°C
- 1µA Quiescent current in standby mode
- Dropout voltage typically 71mV at 100mA
- Over-current limitation
- Green product and no Sb/Br
Applications
Power Management, Maintenance & Repair, Portable Devices
Warnings
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
5V
-
4.5V
71mV
-55°C
10V
1.2V
71mV
5Pins
175°C
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate