Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | € 2.620 |
250+ | € 2.450 |
500+ | € 2.320 |
1000+ | € 2.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€ 267.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS63700DRCR
Order Code3121946RL
Output TypeAdjustable
No. of Outputs1Outputs
TopologyInverting
Input Voltage Min2.7V
Input Voltage Max5.5V
Max Output Current360mA
Output Current360mA
IC Case / PackageVSON
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-15V
Output Voltage Max-2V
Switching Frequency Typ1.4MHz
Efficiency84%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseVSON
Automotive Qualification Standard-
Switching Frequency1.4MHz
Technical Specifications
Output Type
Adjustable
Topology
Inverting
Input Voltage Max
5.5V
Output Current
360mA
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
-2V
Efficiency
84%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Max Output Current
360mA
IC Case / Package
VSON
IC Mounting
Surface Mount
Output Voltage Min
-15V
Switching Frequency Typ
1.4MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
VSON
Switching Frequency
1.4MHz
Alternatives for TPS63700DRCR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000226
Product traceability