1,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.990 |
| 10+ | € 3.010 |
| 25+ | € 2.770 |
| 50+ | € 2.640 |
| 100+ | € 2.510 |
| 250+ | € 2.380 |
| 500+ | € 2.300 |
| 1000+ | € 2.230 |
Product Information
Product Overview
The TLV3501AIDBVT is a Push-pull Output Comparator features a fast 4.5ns propagation delay and operation from +2.7 to +5.5V. Beyond-the-rails input common-mode range makes it an ideal choice for low-voltage applications. The rail-to-rail output directly drives either CMOS or TTL logic.
- Rail-to-rail I/O
- Push-pull CMOS output stage
- 3.2mA Low supply current
- Green product and no Sb/Br
Applications
Test & Measurement, Wireless, Sensing & Instrumentation
Warnings
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
High Speed
4.5ns
SOT-23
CMOS, Push Pull
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
SOT-23
1 Comparator
1Channels
2.7V to 5.5V
6Pins
Single & Dual Supply
-40°C
-
-
-
CMOS, Push Pull
4.5ns
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate