Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL783CKTTR
Order Code3008082
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max125V
Input Voltage Min20V
Input Voltage Max125V
Product Range-
Max Output Current700mA
Output Current Max700mA
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Alternatives for TL783CKTTR
1 Product Found
Product Overview
The TL783CKTTR is a 3-pin 750mA adjustable positive Voltage Regulator with 125VIN. The TL783 device is an adjustable three-terminal high-voltage regulator with an output range of 1.25 to 125V and a DMOS output transistor capable of sourcing more than 700mA. It is designed for use in high-voltage applications where standard bipolar regulators cannot be used. Excellent performance specifications, superior to those of most bipolar regulators, are achieved through circuit design and advanced layout techniques.
- Full short-circuit safe operating area and thermal shutdown protection
- 0.001%/V Typical input voltage regulation
- 0.15% Typical output voltage regulation
- 76dB Typical ripple rejection
- Green product and no Sb/Br
Applications
Medical, Portable Devices, Commercial
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
125V
Input Voltage Max
125V
Max Output Current
700mA
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Input Voltage Min
20V
Product Range
-
Output Current Max
700mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002209