Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.790 |
10+ | € 3.760 |
25+ | € 3.720 |
50+ | € 3.690 |
100+ | € 3.660 |
250+ | € 3.620 |
500+ | € 3.590 |
Product Information
Product Overview
The SN75173N is a quadruple monolithic differential Line Receiver with 3-state outputs. It is designed to meet the requirements of TIA/EIA-422-B, TIA/EIA-423-B, TIA/EIA-485-A and several ITU recommendations. The standards are for balanced multipoint bus transmission at rate up to 10Mbps. The four receivers share two or enable inputs, one active when high, the other active when low. This device features high input impedance, input hysteresis for increased noise immunity and input sensitivity of ±200mV over a common-mode input voltage range of -12 to 12V. Failsafe design specifies that if the inputs are open circuited, the outputs are always high. It is designed for optimum performance when used with the SN75172 or SN75174 quad differential line drivers.
- Designed for multi-point bus transmission on long bus lines in noisy environments
- Low power requirements
- Pin-to-pin replacement for AM26LS32
- 50mV Typical input hysteresis
- 12kΩ Minimum high input impedance
- 2kV ESD
- 32 Number of nodes
Applications
Industrial, Motor Drive & Control, Building Automation, Metering, Power Management, Security
Technical Specifications
RS422 / RS485 Receiver
-
10Mbps
5.25V
16Pins
-
0°C
-
No SVHC (27-Jun-2018)
4Receivers
-
4.75V
SOIC
32
-
70°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate