Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.250 |
10+ | € 0.907 |
50+ | € 0.822 |
100+ | € 0.727 |
250+ | € 0.683 |
500+ | € 0.656 |
1000+ | € 0.616 |
2500+ | € 0.604 |
Product Information
Product Overview
The SN74LVTH162245DGGR is a 16-bit (dual-octal) non-inverting 3-state Bus Transceiver designed for low-voltage (3.3V) VCC operation, but with the capability to provide a TTL interface to a 5V system environment. It can be used as two 8-bit transceivers or one 16-bit transceiver. The device allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports is always active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
- Support mixed-mode signal operation
- IOFF and power-up 3-state support hot insertion
- Bus hold on data inputs eliminates the need for external pull-up/pull-down resistors
- Distributed VCC and GND pins minimize high-speed switching noise
- Flow-through architecture optimizes PCB layout
- Latch-up performance exceeds 500mA per JESD 17
- Support unregulated battery operation down to 2.7V
- <lt/>0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Transceiver, Non Inverting
TSSOP
48Pins
3.6V
7416245
85°C
-
74LVT16245
TSSOP
2.7V
74LVT
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate