Product Information
Alternatives for SN74LVC541ADW .
1 Product Found
Product Overview
The SN74LVC541ADW is an octal Buffer/Driver with 3-state outputs and designed for 1.65 to 3.6V VCC operation. The device features inputs and outputs facilitate printed circuit board layout. The 3-state control gate is a 2-input AND gate with active-low inputs so that, if either output enable (OE1 or OE2) input is high, all eight outputs are in the high-impedance state. Inputs can be driven from either 3.3/5V devices. This feature allows the use of these devices as translators in a mixed 3.3/5V system environment. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
- Support mixed-mode signal operation on all ports
- IOFF Supports partial-power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
- Inputs accept voltages to 5.5V
- 5.1ns at 3.3V Propagation delay (tpd)
- <lt/>0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- <gt/>2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals, Medical, Consumer Electronics
Technical Specifications
Buffer, Non Inverting
SOIC
20Pins
3.6V
74541
85°C
-
74LVC541
SOIC
1.65V
74LVC
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate