Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.040 |
| 10+ | € 0.747 |
| 50+ | € 0.673 |
| 100+ | € 0.592 |
| 250+ | € 0.562 |
| 500+ | € 0.531 |
| 1000+ | € 0.511 |
| 2500+ | € 0.501 |
Product Information
Product Overview
The SN74LVC244AN is an octal Buffer/Driver with 3-state outputs and designed for 1.65 to 3.6V VCC operation. This device is also designed for asynchronous communication between data buses. This device is organized as two 4-bit buffers/line drivers with separate output-enable (OE) inputs. When OE is low, the device passes data from the A inputs to the Y outputs. When OE is high, the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
- IOFF Supports live insertion, partial-power-down mode and back-drive protection
- Allows down voltage translation
- Supports mixed-mode signal operation on all ports
- Inputs accept voltages to 5.5V
- Latch-up performance exceeds 250mA per JESD 17
- 5.9ns at 3.3V Propagation delay (tpd)
- <lt/>0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- <gt/>2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
Applications
Industrial, Consumer Electronics, Wireless, Imaging, Video & Vision, Signal Processing, Motor Drive & Control
Technical Specifications
Buffer, Non Inverting
DIP
20Pins
5.5V
74244
125°C
-
74LVC244
DIP
1.65V
74LVC
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate