Print Page
Image is for illustrative purposes only. Please refer to product description.
1,492 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.290 |
10+ | € 1.690 |
25+ | € 1.560 |
50+ | € 1.480 |
100+ | € 1.390 |
250+ | € 1.320 |
500+ | € 1.270 |
1000+ | € 1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC16T245DGVR
Order Code3120950
Logic Device TypeTransceiver, Translating, Non Inverting
Logic Family / Base Number74LVC16T245
Logic Case StyleTVSOP
IC Case / PackageTVSOP
No. of Pins48Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number7416T245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Device Type
Transceiver, Translating, Non Inverting
Logic Case Style
TVSOP
No. of Pins
48Pins
Supply Voltage Max
5.5V
Logic IC Base Number
7416T245
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
74LVC16T245
IC Case / Package
TVSOP
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000415
Product traceability