Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.905 |
10+ | € 0.732 |
50+ | € 0.690 |
100+ | € 0.592 |
250+ | € 0.569 |
500+ | € 0.561 |
1000+ | € 0.546 |
Product Information
Product Overview
The SN74LVC16374ADGGR is a 16-bit edge-triggered D-type Flip-flop with 3-state outputs. It is designed for 1.65 to 3.6V VCC operation. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. On the positive transition of the clock input, the Q outputs of the flip-flop take on the logic levels set up at the data (D) inputs. A buffered OE input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE does not affect internal operations of the flip-flop. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
- Ioff Supports live insertion, partial-power-down mode and back-drive protection
- Supports mixed-mode signal operation on all ports
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
74LVC163
4.5ns
24mA
TSSOP
Positive Edge
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
D
150MHz
TSSOP
48Pins
Tri State Non Inverted
3.6V
74163
85°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate