Product Information
Alternatives for SN74LS145D .
2 Products Found
Product Overview
The SN74LS145D is a BCD-to-decimal Decoder or Driver with eight inverters and ten 4-input NAND gates. The inverters are connected in pairs to make BCD input date available for decoding by the NAND gates. Full decoding of valid BCD input logic ensures that all outputs remain off for all invalid binary input conditions. This decoder feature high-performance, NPN output transistors designed for use as indicator/relay drivers or as open-collector logic-circuit drivers. Each input is one series 54LS/74LS standard load, respectively. Inputs and outputs are entirely compatible for use with TTL or DTL logic circuits and the outputs are compatible for interfacing with most MOS integrated circuits.
- Full decoding of input logic
- 80mS sink-current capability
- Low power dissipation
Applications
Industrial, Communications & Networking
Technical Specifications
74LS145
10Outputs
SOIC
4.75V
74LS
0°C
-
BCD to Decimal Decoder / Driver
SOIC
16Pins
5.25V
74145
70°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate