Product Information
Alternatives for SN74HC574DW .
1 Product Found
Product Overview
The SN74HC574DW is an octal edge-triggered D-type Flip-flop with 3-state outputs. It is designed specifically for bus driving. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. The eight flip-flops enter data on the low-to-high transition of the clock (CLK) input. A buffered output-enable (OE\) input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the flip-flops. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
- High-current 3-state non-inverting outputs drive bus lines directly or up to 15 LSTTL loads
- Bus-structured pinout
- 22ns Typical tpd
- 80µA Maximum low power consumption
- ±6mA Output drive at 5V
- 1µA Maximum low input current
- Green product and no Sb/Br
Applications
Communications & Networking, Industrial
Technical Specifications
74HC574
31ns
7.8mA
SOIC
Positive Edge
2V
74HC
-40°C
-
D
28MHz
SOIC
20Pins
Tri State Non Inverted
6V
74574
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate