Print Page
Image is for illustrative purposes only. Please refer to product description.
1,035 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.505 |
10+ | € 0.357 |
100+ | € 0.278 |
500+ | € 0.247 |
1000+ | € 0.245 |
2500+ | € 0.242 |
5000+ | € 0.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CBTLV3257DBQR
Order Code3121079
Logic Family / Base Number74CBTLV257
Logic TypeFET Multiplexer / Demultiplexer
No. of Channels4Channels
Line Configuration1:2
Supply Voltage Min2.3V
Supply Voltage Max3.6V
IC Case / PackageQSOP
Logic Case StyleQSOP
No. of Pins16Pins
Logic IC Family74CBTLV
Logic IC Base Number74257
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74CBTLV257
No. of Channels
4Channels
Supply Voltage Min
2.3V
IC Case / Package
QSOP
No. of Pins
16Pins
Logic IC Base Number
74257
Operating Temperature Max
85°C
Product Range
-
Logic Type
FET Multiplexer / Demultiplexer
Line Configuration
1:2
Supply Voltage Max
3.6V
Logic Case Style
QSOP
Logic IC Family
74CBTLV
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability