Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.110 |
10+ | € 0.803 |
50+ | € 0.734 |
100+ | € 0.645 |
250+ | € 0.625 |
500+ | € 0.600 |
1000+ | € 0.563 |
2500+ | € 0.552 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AXC8T245PWR
Order Code3120936
No. of Inputs8Inputs
Output Current-
Propagation Delay4ns
No. of Pins24Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min650mV
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeBus Transceiver
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
4ns
Logic Case Style
TSSOP
Supply Voltage Min
650mV
Operating Temperature Min
-40°C
Logic Type
Bus Transceiver
Product Range
-
Output Current
-
No. of Pins
24Pins
IC Case / Package
TSSOP
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability