Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.340 |
10+ | € 5.320 |
25+ | € 5.290 |
50+ | € 5.270 |
100+ | € 5.240 |
250+ | € 5.220 |
Product Information
Product Overview
The SN65LVDS389DBT is an octal differential Line Driver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as EIA/TIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3.3V supply rail. Any of the 16 current-mode drivers will deliver a minimum differential output voltage magnitude of 247mV into a 100Ω load when enabled. When disabled, the driver outputs are high-impedance. Each driver input (A) and enable (EN) have an internal pull-down that will drive the input to a low level when open-circuited.
- Very low radiation (EMI)
- Low-voltage differential signaling with typical output voltage of 350mV and a 100Ω load
- Driver is high-impedance when disabled or with VCC <lt/>1.5V
- Bus-pin ESD protection exceeds 15kV
- 630Mbps Signalling rate
- <lt/>2.9ns Propagation delay time
- <lt/>150ps Output skew
- <lt/>1.5ns Part-to-part skew
- 35mW at 200MHz Total power dissipation in each driver
- Green product and no Sb/Br
Applications
Wireless, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
LVDS
3V
TSSOP
8Drivers
-40°C
MSL 2 - 1 year
-
3.6V
38Pins
-
85°C
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate