Product Information
Alternatives for SN65ALS176D .
2 Products Found
Product Overview
The SN65ALS176D is a Differential Bus Transceiver designed for bidirectional data communication on multipoint bus transmission lines. It is designed for balanced transmission lines and meets TIA/EIA-422-B, TIA/EIA-485-A and ITU Recommendations V.11 and X.27. The SN65ALS176 series combine a 3-state, differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active-high and active-low enables, respectively, that can be connected together externally to function as a direction control. The driver differential outputs and the receiver differential inputs are connected internally to form a differential input/output (I/O) bus port that is designed to offer minimum loading to the bus when the driver is disabled or VCC=0. This port features wide positive and negative common-mode voltage ranges, making the device suitable for party-line applications.
- Wide positive and negative input/output bus voltage ranges
- Thermal shutdown protection
- Driver positive-and negative-current limiting
- Receiver input hysteresis
- Glitch-free power-up and power-down protection
- Receiver open-circuit failsafe design
- Designed for multi-point bus transmission on long bus lines in noisy environments
- 35Mbps Signalling rate
- 15ns Skew limit
- 30mA Maximum low supply-current
- Green product and no Sb/Br
Applications
Communications & Networking, Sensing & Instrumentation
Technical Specifications
RS422 Transceiver
1
35Mbps
5.25V
8Pins
-
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
SOIC
32
Open
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate