Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.280 |
10+ | € 1.700 |
50+ | € 1.540 |
100+ | € 1.370 |
250+ | € 1.300 |
500+ | € 1.250 |
1000+ | € 1.220 |
2500+ | € 1.160 |
Product Information
Product Overview
The PCF8574N is a 8-bit input/output (I/O) Expander for the two-line bidirectional bus (I²C) is designed for 2.5 to 6V VCC operation. This device provides general-purpose remote I/O expansion for most microcontroller families by way of the I²C interface (serial clock (SCL), serial data (SDA)). The device features an 8-bit quasi-bidirectional I/O port (P0-P7), including latched outputs with high-current drive capability for directly driving LEDs. Each quasi-bidirectional I/O can be used as an input or output without the use of a data-direction control signal. At power on, the I/Os are high. In this mode, only a current source to VCC is active.
- Low Standby-current Consumption of 10µA Maximum
- I²C to Parallel-port Expander
- Open-drain Interrupt Output
- Compatible with Most Microcontrollers
- Latched Outputs with High-current Drive Capability for Directly Driving LEDs
- Latch-up Performance Exceeds 100mA Per JESD 78, Class II
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial, Automation & Process Control, Signal Processing
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
8bit
2.5V
DIP
8I/O's
85°C
-
No SVHC (27-Jun-2018)
I2C
6V
16Pins
-40°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate