100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.940 |
5+ | € 27.090 |
10+ | € 24.230 |
25+ | € 22.790 |
50+ | € 22.330 |
Product Information
Product Overview
The OPA549T is a high-voltage/high-current Operational Amplifier, ideal for driving a wide variety of loads. This laser-trimmed monolithic integrated circuit provides excellent low-level signal accuracy and high output voltage and current. The OPA549T operates from either single or dual supplies for design flexibility. The input common-mode range extends below the negative supply. The OPA549 is internally protected against over-temperature conditions and current overloads. In addition, the OPA549 provides an accurate, user-selected current limit. Unlike other designs which use a power resistor in series with the output current path, the OPA549T senses the load indirectly. This allows the current limit to be adjusted from 0 to 10A with a resistor/potentiometer or controlled digitally with a voltage-out or current-out digital-to-analogue Converter (DAC). The enable/status (E/S) pin provides two functions.
- 8A Continuous and 10A peak high output current
- Wide output voltage swing
- Thermal shutdown and adjustable current limit protection
- Output disable control
- Thermal shutdown indicator
- 9V/µs High slew rate
- Control reference pin
- Green product and no Sb/Br
Applications
Motor Drive & Control, Power Management, Test & Measurement, Signal Processing, Audio
Warnings
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
1Channels
9V/µs
TO-220
High Voltage
1mV
Through Hole
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
900kHz
8V to 60V
11Pins
-
-100nA
-40°C
-
-
TO-220
900kHz
9V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate