Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.090 |
10+ | € 1.560 |
25+ | € 1.410 |
50+ | € 1.340 |
100+ | € 1.270 |
250+ | € 1.240 |
500+ | € 1.210 |
1000+ | € 1.180 |
Product Information
Product Overview
The OPA378AIDCKT is a single low noise precision Operational Amplifier with rail-to-rail input and output. The OPA378 represent a new generation of zero-drift, MicroPower operational amplifier that uses a proprietary auto-calibration technique to provide minimal input offset voltage (20µV) and offset voltage drift (0.1µV/°C). The combination of low input voltage noise, high gain bandwidth (900kHz) and low power (150µA maximum) enable this device to achieve optimum performance for low-power precision applications. In addition, the excellent PSRR performance, coupled with a wide input supply range of 2.2 to 5.5V and rail-to-rail input and output, makes it an outstanding choice for single-supply applications that run directly from batteries without regulation.
- EMI filtering
- 125µA Quiescent current
- 0.1μV/°C Typical offset drift
- 112dB Typical CMRR
- Green product and no Sb/Br
Applications
Medical, Test & Measurement, Portable Devices, Signal Processing, Sensing & Instrumentation
Technical Specifications
1Channels
0.4V/µs
SC-70
Zero Drift
20µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
900kHz
2.2V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
150pA
-40°C
-
MSL 2 - 1 year
SC-70
900kHz
0.4V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate