Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.950 |
10+ | € 1.860 |
25+ | € 1.830 |
50+ | € 1.790 |
100+ | € 1.760 |
250+ | € 1.730 |
500+ | € 1.690 |
1000+ | € 1.660 |
Product Information
Product Overview
The MSP430G2452IN20 is a Mixed-signal Microcontroller consists of several device features different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The MSP430G2x52 series of microcontroller is an ultra-low-power mixed signal microcontroller with built-in 16-bit timers and up to 16 I/O capacitive-touch enabled pins and built-in communication capability using the universal serial communication interface and have a versatile analogue comparator. This microcontroller has a 10-bit A/D converter.
- Five power-saving modes
- Ultra-fast wake-up from standby mode in less than 1µs
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with four calibrated frequencies
- Internal very-low-power low-frequency (LF) oscillator
- 32kHz Crystal
Applications
Power Management, Portable Devices
Technical Specifications
MSP430 Family MSP430G2x Series Microcontrollers
16 bit
8KB
DIP
I2C, SPI, USI
8Channels
1.8V
-40°C
Through Hole
MSP430
MSL 1 - Unlimited
MSP430
16MHz
20Pins
16I/O's
256Byte
10Bit
3.6V
85°C
MSP430G2x
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate