Product Information
Alternatives for MSP430G2433IRHB32T
1 Product Found
Product Overview
The MSP430G2433IRHB32T is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with two 16-bit timers, 10-bit A/D converter, built-in communication capability using the USCI and 24 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with four calibrated frequencies
- Internal very-low-power low-frequency oscillator
- 32kHz Crystal
- External digital clock source
- Two 16-bit Timer_A with 3 Capture/Compare registers
- Up to 24 Capacitive-touch enabled I/O pins
- Enhanced UART supports automatic baud-rate detection (LIN)
- IrDA Encoder and decoder
- Synchronous SPI
- 10-bit 200ksps ADC with internal reference, sample-and-hold and autoscan
- Brownout detector
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- On-chip emulation logic with spy-bi-wire interface
- Summarizes available family members
- 230µA at 1MHz, 2.2V Active mode (AM) power consumption
Applications
Portable Devices, Test & Measurement, Sensing & Instrumentation, Power Management
Technical Specifications
MSP430 Family MSP430G2x Series Microcontrollers
16 bit
8KB
QFN
I2C, LIN, SPI, UART
1.8V
-40°C
MSP430G2x
MSL 2 - 1 year
MSP430
16MHz
32Pins
24I/O's
512Byte
3.6V
85°C
MSP430
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate