Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.470 |
10+ | € 3.340 |
25+ | € 3.210 |
50+ | € 3.090 |
100+ | € 2.960 |
250+ | € 2.830 |
500+ | € 2.700 |
Product Information
Product Overview
The LT1054CP is a switched-capacitor Voltage Converter with regulator. It provides higher output current and significantly lower voltage losses than previously available converters. An adaptive-switch drive scheme optimizes efficiency over a wide range of output currents. Total voltage drop at 100mA output current typically is 1.1V. This applies to the full supply-voltage range of 3.5 to 15V. Quiescent current typically is 2.5mA. The LT1054 also provides regulation, a feature previously not available in switched-capacitor voltage converters. By adding an external resistive divider, a regulated output can be obtained. This output is regulated against changes in both input voltage and output current. The voltage converter can also shut down by grounding the feedback terminal. Supply current in shutdown typically is 100µA. The internal oscillator of the converter runs at a nominal frequency of 25kHz.
- Reference and error amplifier for regulation
- External shutdown
- External oscillator synchronization
- Devices can be paralleled
- Devices can be paralleled
- Pin-to-pin compatible with LTC1044/7660
Applications
Power Management, Industrial, Test & Measurement, Power Management
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
DIP
100mA
-
3.5V
Buck-Boost
0°C
-
No SVHC (27-Jun-2018)
8Pins
-5V
-
15V
Through Hole
70°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate