Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.650 |
10+ | € 1.410 |
25+ | € 1.340 |
50+ | € 1.270 |
100+ | € 1.210 |
250+ | € 1.200 |
500+ | € 1.190 |
1000+ | € 1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV641MAE/NOPB
Order Code3117241
No. of Channels1Channels
Gain Bandwidth Product10MHz
Slew Rate Typ2.6V/µs
Supply Voltage Range2.7V to 12V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Power
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage5µV
Input Bias Current70nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers1 Amplifier
Slew Rate2.6V/µs
Product Overview
The LMV641 is a low-power, wide-bandwidth operational amplifier with an extended power supply voltage range of 2.7V to 12V.
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.6V/µs
IC Case / Package
SOIC
Amplifier Type
Low Power
Input Offset Voltage
5µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
10MHz
Supply Voltage Range
2.7V to 12V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
70nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
10MHz
Slew Rate
2.6V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236