Print Page
Image is for illustrative purposes only. Please refer to product description.
187 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.320 |
10+ | € 0.964 |
50+ | € 0.869 |
100+ | € 0.770 |
250+ | € 0.723 |
500+ | € 0.695 |
1000+ | € 0.646 |
2500+ | € 0.623 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV339MTX/NOPB
Order Code3005561
Comparator TypeGeneral Purpose
No. of Channels4Channels
Response Time / Propogation Delay300ns
Supply Voltage Range2.7V to 5V
IC Case / PackageTSSOP
No. of Pins14Pins
Comparator Output TypeOpen Collector, Open Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleTSSOP
IC Output TypeOpen Collector, Open Drain
No. of Comparators4 Comparators
Response Time300ns
Product Overview
The LMV339MTX/NOPB is a general-purpose low-voltage Comparator specified at 5 to 30V. It is suitable where space, low voltage, low power and price are the primary specification in circuit design. The chips are built with TIs advanced Submicron Silicon-Gate BiCMOS process. It has bipolar input and output stages for improved noise performance.
- Low supply current - 60µA per channel
- Input common mode voltage range includes ground
- 200ns Propagation delay
- Green product and no Sb/Br
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Portable Devices
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
300ns
IC Case / Package
TSSOP
Comparator Output Type
Open Collector, Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
TSSOP
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
2.7V to 5V
No. of Pins
14Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Collector, Open Drain
Response Time
300ns
Alternatives for LMV339MTX/NOPB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
Product traceability