Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.120 |
10+ | € 2.730 |
25+ | € 2.260 |
50+ | € 2.030 |
100+ | € 1.870 |
250+ | € 1.750 |
500+ | € 1.650 |
1000+ | € 1.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV339MT/NOPB
Order Code3005560
Comparator TypeCMOS
No. of Channels4Channels
Response Time / Propogation Delay200ns
Supply Voltage Range2.7V to 5V
IC Case / PackageTSSOP
No. of Pins14Pins
Comparator Output TypeCMOS, MOS, Open Collector / Drain, TTL
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleTSSOP
IC Output TypeCMOS, MOS, Open Collector / Drain, TTL
No. of Comparators4 Comparators
Response Time200ns
Product Overview
The LMV339MT/NOPB is a general-purpose low-voltage Comparator specified at 5 to 30V. It is suitable where space, low voltage, low power and price are the primary specification in circuit design. The chips are built with TIs advanced Submicron Silicon-Gate BiCMOS process. It has bipolar input and output stages for improved noise performance.
- Low supply current - 60µA per channel
- Input common mode voltage range includes ground
- 200ns Propagation delay
- Green product and no Sb/Br
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Portable Devices
Technical Specifications
Comparator Type
CMOS
Response Time / Propogation Delay
200ns
IC Case / Package
TSSOP
Comparator Output Type
CMOS, MOS, Open Collector / Drain, TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
TSSOP
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
2.7V to 5V
No. of Pins
14Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
CMOS, MOS, Open Collector / Drain, TTL
Response Time
200ns
Alternatives for LMV339MT/NOPB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
Product traceability