Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.190 |
10+ | € 4.120 |
25+ | € 4.040 |
50+ | € 3.970 |
100+ | € 3.900 |
250+ | € 3.820 |
500+ | € 3.750 |
Product Information
Product Overview
The LM2991S/NOPB is a negative low dropout Adjustable Regulator with a output voltage range between -3 to -24V. The LM2991 provides up to 1A of load current and features a On/Off pin for remote shutdown capability. The regulator uses new circuit design techniques to provide a low dropout voltage, low quiescent current and low temperature coefficient precision reference. The dropout voltage at 1A load current is typically 0.6V and an ensured worst-case maximum of 1V over the entire operating temperature range. The quiescent current is typically 1mA with a 1A load current and an input-output voltage differential greater than 3V. A unique circuit design of the internal bias supply limits the quiescent current to only 9mA (typical) when the regulator is in the dropout mode (VOUT - VIN ≤ 3V).
- Low quiescent current
- Internal short-circuit current limit
- Internal thermal shutdown with hysteresis
Applications
Power Management
Technical Specifications
Adjustable
300mV
-
-24V
1A
600mV
Surface Mount
5Pins
125°C
MSL 3 - 168 hours
-26V
1Outputs
-3V
Negative Output
1A
600mV
TO-263 (D2PAK)
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate