Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.620 |
| 10+ | € 2.720 |
| 25+ | € 2.490 |
| 50+ | € 2.370 |
| 100+ | € 2.250 |
| 250+ | € 2.130 |
| 500+ | € 2.060 |
| 1000+ | € 2.010 |
Product Information
Product Overview
The INA220BIDGST is a bi-directional zero-drift Current Shunt and Power Monitor with an I²C- or SMBUS-compatible interface. The INA220 monitor both shunt drop and supply voltage. A programmable calibration value, combined with an internal multiplier, enables direct readouts in amperes. An additional multiplying register calculates power in watts. The I²C- or SMBUS-compatible interface features 16 programmable addresses. The separate shunt input on the INA220 allows it to be used in systems with low-side sensing. The B grade version has higher accuracy and higher precision specifications. The INA220 senses across shunts on buses that can vary from 0 to 26V, useful for low-side sensing or CPU power supplies. The device uses a single 3 to 5.5V supply, drawing a maximum of 1mA of supply current.
- Reports current, voltage and power
- 16 Programmable addresses
- User-programmable calibration
- 0.5% Maximum over temperature high accuracy
- 26V Maximum common mode voltage
- 0.2% Gain error
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals, Power Management, Automotive, Test & Measurement
Technical Specifications
High Side, Low Side
VSSOP
-40°C
3V
120dB
Surface Mount
-
No SVHC (27-Jun-2018)
1 Amplifier
VSSOP
-
3.4MHz
10Pins
125°C
5.5V
-
-
MSL 2 - 1 year
40µV
-
3.4MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate