Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.780 |
10+ | € 2.080 |
25+ | € 1.900 |
50+ | € 1.810 |
100+ | € 1.710 |
250+ | € 1.620 |
500+ | € 1.570 |
1000+ | € 1.520 |
Product Information
Product Overview
The BQ24012DRCR is a highly integrated Li-ion and Li-polymer Linear Charge Management Device targeted at space limited portable applications. The bqTINY™ series offer integrated powerFET and current sensor, reverse blocking protection, high accuracy current and voltage regulation, charge status and charge termination, in a small package. The bqTINY™ charges the battery in three phases: conditioning, constant current and constant voltage. Charge is terminated based on minimum current. An internal charge timer provides a backup safety feature for charge termination. It automatically restarts the charge if the battery voltage falls below an internal threshold. The bqTINY™ automatically enters sleep mode when VCC supply is removed. In addition to the standard features, different versions of the bqTINY™ offer a multitude of additional features.
- Reverse leakage protection prevents battery drainage
- Integrated current and voltage regulation
- ±0.5% Voltage regulation accuracy
- Charge termination by minimum current and time
- Pre-charge conditioning with safety timer
- Battery insertion and removal detection
- Works with regulated and unregulated supplies
- Short-circuit protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Audio, Communications & Networking
Technical Specifications
Li-Ion, Li-Pol
4.2V
SON
1Cells
125°C
-
No SVHC (27-Jun-2018)
16.5V
1A
10Pins
-40°C
Surface Mount
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate