Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,399.000 |
Product Information
Product Overview
Testo 868s is a thermal imager characterized by its professional measuring performance and its easy handling. It has the best thermal image quality in its class, an integrated digital camera and impressive smart functions. The case supplied with the thermal imager means it can be conveniently transported, so it is always there for you when needed. Testo 868s thermal imager makes work quicker and easier – without foregoing professional thermal imaging technology. You can generate error-free and objectively comparable infrared images using it's handy functions.
- 19,200 temperature measuring points for precise thermography
- Infrared resolution of 160 x 120pixels – extended to 320 x 240pixels via SuperResolution technology
- Thermal sensitivity of 0.08°C ensures even the slightest temperature differences are visible
- Built-in digital camera generates a real image in parallel to the thermal image
- Automatic hot-cold spot recognition directly displays critical temperature conditions
- Free App Connectivity: testo Thermography App enables remote control, 2nd display & instant reports
- Thermal images can be saved as JPEGs
- 8.9cm TFT, QVGA display
- IFOV warner, testo ScaleAssist included
- Intuitive one-handed operation with a rugged, IP54-rated design
Contents
Testo 868s thermal imager with integrated testo SuperResolution technology, Wi-Fi radio module, USB cable, Power supply, Lithium-ion rechargeable battery, Professional software (free download), 3 x testo ε-markers, Commissioning instructions, Certificate of calibration, Case.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-30°C
160 x 120
31° x 23°
9Hz
-
650°C
0.08°C
500mm
-
To Be Advised
Technical Docs (2)
Alternatives for TESTO 868S
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate