Product Information
Product Overview
TEROSON® SB 2444 is a contact adhesive based on polychloroprene with excellent characteristics for brush and spatula applications. The adhesive is used for bonding porous materials and demonstrates high initial bonding strength and contactability. The bond is flexible and heat-resistant. Typical applications include bonding of rubber profiles and mats to vehicles. Used for bonding rubber, flexible foams, leather, felt, damping materials to rubber, metal, wood and polyester, cardboard and rigid. PVC TEROSON SB 2444 is used to bond solid and foam rubber types, as well as soft foam materials (e.g. polyether and polyester foams), felt or sound-deadening materials to rubber, metal (raw, phosphated, stove finished primer and paint, anodized), wood materials, polyester, cardboard, rigid PVC and leather. TEROSON SB 2444 is successfully used in automotive workshops for bonding rubber profiles and mats into vehicles.
- Pressure-sensitive
- Flexible bond
- High initial tack, allow 5 to 10min for solvent evaporation
- Polychloroprene technology
- Solvent based adhesive
- Beige appearance
Technical Specifications
Polychloroprene Rubber
Temperature
Container
340g
Beige
-
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate