Print Page
PP005A
10-1 500MHZ 10 MEGA-OS CATII 07AM8757
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 395.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 395.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoPP005A
Order Code4532298
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max500V
Test Probe Attenuation10:1
For Use WithTeledyne Lecroy LC, WavePro 900, WavePro 7000, 9300 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
500V
For Use With
Teledyne Lecroy LC, WavePro 900, WavePro 7000, 9300 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099338