Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | € 1.090 |
Price for:Each
Minimum: 1500
Multiple: 1500
€ 1,635.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2195846-2
Order Code4064487
Technical Datasheet
Antenna Type5G/4G/3G/2G, NB-IoT, Cat-M, GNSS, WiFi
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive
Gain6.7dBi
VSWR2.3
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
5G/4G/3G/2G, NB-IoT, Cat-M, GNSS, WiFi
Frequency Max
7.125GHz
Gain
6.7dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive
VSWR
2.3
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
Product traceability