Print Page
178481-1
Connector Housing, Universal Power, Plug, 4 Ways, 3.96 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No178481-1
Order Code2969406
Product RangeUniversal Power
35,384 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
300+ | € 0.398 |
900+ | € 0.390 |
Price for:Each
Minimum: 300
Multiple: 300
€ 119.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No178481-1
Order Code2969406
Product RangeUniversal Power
Product RangeUniversal Power
No. of Positions4Ways
Pitch Spacing3.96mm
For Use WithAMP Universal Power Series 175152, 175151 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Universal power, 3.96mm rectangular power plug connector housing
- Single row and 4 position
- 300VAC operating voltage
- 1000Mohm insulation resistance
- 7A contact current rating (Max)
- Crimp termination method to wire & cable
- Comes with mating alignment and mating retention
- Suitable for power and signal applications
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Universal Power
No. of Positions
4Ways
For Use With
AMP Universal Power Series 175152, 175151 Socket Contacts
Gender
Plug
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 178481-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005