Industrial automation is evolving, becoming smarter, faster, and more connected. As factories run hotter than ever, more efficient, intelligent, and reliable power, signal, and data connectivity is essential. Keeping production lines running at peak efficiency takes more than just automation - it takes intelligence.
We at Farnell bring you the latest from TE Connectivity, the nerves, brains, and backbone of industrial automation. From high-speed connectors enabling 25 Gbit/s data transfer to finely engineered relays that think before they switch to advanced sensors and intelligent power solutions, our advanced solutions enable machines to communicate, adapt, and perform.
From designing advanced robotics to integrating high-voltage power systems or industrial IoT scaling, our broad range of TE Connectivity products ensures stronger connections, smarter controls, and unstoppable performance. Because when the factory thinks, you don’t have to.
Explore our TE Connectivity range today and take your automation to the next level.
Featured products

ERNI SMC Connector
Highly reliable connectivity and high contact density for BtB and WtB connections with SMC connectors (Small Multiple Connector) Various shapes, enable different mating configurations.

ERNI MicroSpeed Connector
ERNI MicroSpeed Connectors. With the miniaturized(1 mm pitch), modular MicroSpeed connector system high transmission rates of up to 25 Gbit/s can be realized thanks to outstanding signal integrity. The space-saving, interference-proof connectors are maximally electromagnetically compatible and safe.

Force Guided and RT/RZ Series Relays
Force Guided Relays. Used in safety circuits in combination with light curtains, interlock switches, and emergency stop switches to control outputs.
RT/RZ. Power PCB relays, up to 16A. Designed to handle challenges from low load to high current switching

AMPMODU 2mm
AMPMODU 2 mm interconnection system. Reliably and economically meets the requirements of today’s miniature, sophisticated electronics. This system is ideal for space constrained environments with design features that enable reliable signal transfers in demanding applications.

AMPSEAL 16 Connectors
AMPSEAL 16 connectors are designed to perform in demanding environments. The connectors feature an operating temperature of up to 150°C and are fully sealed to provide rugged reliability and help prevent moisture and dirt from contaminating connections. Installation time with these connectors is reduced as the receptacle and pin housings come fully assembled in a one-piece design.

High Voltage Battery Disconnect Switches
KISSLING High Voltage (HV) battery disconnect switches are robust solutions to provide safety - through disconnecting power for safe maintenance. They are now available in multiple versions: 250A (without High Voltage Interlock) and 400A / 500A (with High Voltage Interlock).

HTU31 Humidity Sensor
A humidity sensor is a device that detects and measures water vapor. TE Connectivity (TE) manufactures a complete range of calibrated and amplified RH sensor products to measure relative humidity. Based on our robust capacitive technology, these humidity detectors provide accurate measurement of dew point and absolute humidity by combining relative humidity (RH) and temperature (T) measurements.

RNF-100 Heat Shrink Tubing
Premium grade polyolefin based heat-shrinkable tubing with an outstanding overall balance of properties. The product has a wide range of industrial approvals. RNF-100 tubing possesses a unique blend of physical, chemical and electrical properties and is suitable for a wide range of applications.
Used extensively for light weight harness jackets, insulation, colour coding, identification, protection against fluids and provides mechanical strength.

HTU21D Humidity Sensor
HTU21D(F) digital humidity sensors are dedicated humidity and temperature plug and play transducers for OEM applications where reliable and accurate measurements are needed. Direct interface with a micro-controller is made possible with the module for humidity and temperature digital outputs. These low power sensors are designed for high volume and cost sensitive applications with tight space constraints.

830M1 TRIAXIAL CONDITION MONITORING ACCELEROMETERT
The 830M1 embedded Piezoelectric (PE) accelerometer offers advanced acceleration sensing for machine health monitoring where wide bandwidth, small size, low power, and robust performance are essential.