Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYLVANIA
Manufacturer Part No23114
Order Code3376372
Also Known AsGTIN UPC EAN: 5410288237800
No Longer Stocked
Product Information
ManufacturerSYLVANIA
Manufacturer Part No23114
Order Code3376372
Also Known AsGTIN UPC EAN: 5410288237800
Supply Voltage240V
Power Rating42W
Color Temperature Typ2800K
Product Range-
SVHCTo Be Advised
Product Overview
- Double the life time of incandescents
- Brilliant, sparkling white halogen light
- 100% dimmable
- No flickering
- Immediate start of light
- No hazardous waste
- Excellent colour rendering
- Dimensionally identical to incandescent equivalents
- 2800k colour
- Mains voltage: 240V
Technical Specifications
Supply Voltage
240V
Color Temperature Typ
2800K
SVHC
To Be Advised
Power Rating
42W
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031