Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 136.210 |
Product Information
Product Overview
B-MOTOR-PMSMA1 is a 50W DC motor and power adaptor for ZeST discovery kit. The B-MOTOR-PMSMA1 50W motor and power adapter package is primarily intended to demonstrate the FOC control method in the framework of a low-cost motor control application. It is designed to operate with the ZeST motor control development platform. It includes a R57BLB50L2 motor from MOONS' and a GST90A24-TW AC power adapter from MEAN WELL. The R57BLB50L2 motor connects to the power board of the ZeST motor control development platform. The GST90A24-TW power adapter is a 90 W AC/DC power adapter, which powers the power board. It can also supply the whole ZeST motor control development platform. It does not include an AC power cord.
- Suitable for six-step and FOC control method
- Motor-R57BLB50L2 from MOONS (Small size and high power motor and 50W output power)
- Power adapter-GST90A24-TW (3‑pole AC inlet IEC320-C14, adopting an I/P of 90 to 264VAC, 47 to 63Hz)
Technical Specifications
50W DC Motor and Power Adapter Pack
-
STMicroelectronics STEVAL-LVLP01, B-G473E-ZEST1S ZeST Discovery Kits
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate