Print Page
83-17593
White 3 USB 3.1 A To C Cable 3A 10Gb Wi
Image is for illustrative purposes only. Please refer to product description.
216 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 10.570 |
| 10+ | € 8.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-17593
Order Code2802293
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
USB StandardUSB 3.1
Jacket ColourWhite
Electronic Marking-
Product Range-
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
3ft
Jacket Colour
White
Product Range
-
Cable Length - Metric
914.4mm
USB Standard
USB 3.1
Electronic Marking
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063958