Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDKT30CHVW
Order Code3409884
Also Known AsGTIN UPC EAN: 0065030871044
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDKT30CHVW
Order Code3409884
Also Known AsGTIN UPC EAN: 0065030871044
Convert FromUSB Type-C
Convert ToHDMI, RJ45, VGA, USB 3.0 Type A Sockets
Product Range-
SVHCTo Be Advised
Product Overview
Simple and effective adaptor that lets you output 4K Ultra HD HDMI audio and video from a USB Type-C device such as a MacBook or Chromebook. The lightweight, portable design make it an ideal travelling accessory or for use in BYOD office applications.
- Portable adaptor that lets you output HDMI audio and video from a USB Type-C device
- Stunning picture quality with support for resolutions up to Ultra-HD (3840x2160 @30Hz)
- Run demanding applications on a 4K display or add a secondary display to your notebook
- Compatible with Thunderbolt™ 3 ports
- USB Powered, no power supply required
- Dimensions (HxWxD): 17x54x114mm
- 2 Year manufacturer warranty
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
HDMI, RJ45, VGA, USB 3.0 Type A Sockets
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15