Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDKT30CHD.
Order Code3409883
Also Known AsGTIN UPC EAN: 0065030868266
Technical Datasheet
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 79.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 79.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDKT30CHD.
Order Code3409883
Also Known AsGTIN UPC EAN: 0065030868266
Technical Datasheet
Convert FromUSB Type-C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for DKT30CHD.
1 Product Found
Product Overview
Ideal for mobile use, the USB-C multiport adaptor is the perfect accessory to help create a powerful workstation wherever you go. Provides support for an Ultra HD 4K monitor, a wired network connection, USB-A and a USB-C device. Versatile and installation is fast and simple making it ideal for quick setups.
- Versatile adaptor for expanding the connectivity of your USB-C enabled device
- Provides HDMI video output and a USB 3.0 port
- Run demanding applications on a 4K display or add a secondary display to your laptop
- Supports 4K Ultra HD HDMI resolutions up to 4096x2160 @24Hz or 3840x2160 @30Hz
- Compact design for easy portability
- Compatible with Thunderbolt™ 3 ports
- Dimensions (HxWxD): 15x62x65mm
- 3 Year manufacturer warranty
Notes
Note: Host device must support video (DP Alt Mode) to work with this adaptor. The adaptor does not support USB Power Delivery.
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
HDMI, RJ45, USB 3.0 Type A, USB 3.0 Type C Sockets
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17