Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part NoFMST1-72383
Order Code3378614
Product RangeStanley FatMax - Technicians Suitcase
Also Known AsGTIN UPC EAN: 3253561723834
No Longer Stocked
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part NoFMST1-72383
Order Code3378614
Product RangeStanley FatMax - Technicians Suitcase
Also Known AsGTIN UPC EAN: 3253561723834
Carrying Case MaterialReinforced Fibreglass
External Height400mm
External Width500mm
External Depth200mm
Product RangeStanley FatMax - Technicians Suitcase
SVHCTo Be Advised
Product Overview
The Stanley FatMax Technicians tool case is made from tough, reinforced fibreglass polyproplene and are fitted with durable metal latches, a name tag holder and a padlock eye for increased security. Ideal for most tradesman. The tool case has a 3 positions telescopic aluminium handle and smooth bearing wheels.
- Glass fibre glass reinforced polypropylene body and lid
- Patented supporting legs to prevent lid tipping over
- Ergonomic Tall aluminum telescopic handle and bearing skating wheels for smooth and easy mobility
- Patented accordion internal structure enabling full visibility and accessibility of tools
- Eyelets for Fastening directly on the padlock
- Removable dividers for flexible customization & organization, 1x long divider, 4x short dividers, 3x cups & covers
- Label holder for individual labeling
- Thick rubber coated handle for superior grip
- External Dimensions (HxWxD): 400mm x 500mm x 200mm
- Internal Dimensions (HxWxD): 380mm x 480mm x 180mm
Notes
Note: Tools Not Included
Technical Specifications
Carrying Case Material
Reinforced Fibreglass
External Width
500mm
Product Range
Stanley FatMax - Technicians Suitcase
External Height
400mm
External Depth
200mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Iceland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Iceland
Country in which last significant manufacturing process was carried out
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.628736