Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIP
Manufacturer Part No68328
Order Code4224057
Also Known AsGTIN UPC EAN: 5012713683284
Accessory Type0
For Use WithPillar Drill
Product Range0
Plug Type-
SVHCTo Be Advised
Product Overview
The SIP 75mm Drill Chuck Gard is manufactured from high-quality and ultra durable plastic to help provide ultimate protection against shards, tool bits, material chips, shavings, excess, and more from a range of metals, woods, and plastics. Perfect for use with SIP bench and floor pillar drills.
- 75mm (2.95") Chuck guard for pillar drills and presses
- Protection against shards, excess, shavings, and tool bits
- Manufactured from heavy-duty and high-quality plastic
Technical Specifications
Accessory Type
0
Product Range
0
SVHC
To Be Advised
For Use With
Pillar Drill
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258