Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No633499
Order Code3390344
Also Known AsGTIN UPC EAN: 5055058108937
Unable to Retrieve Availability Information
Product Information
ManufacturerSILVERLINE
Manufacturer Part No633499
Order Code3390344
Also Known AsGTIN UPC EAN: 5055058108937
Size (mm)-
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter-
Fastener Material-
Wire Diameter-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Assorted Plastic Packers for Window Fitting Cladding Glazing.
- Assorted colour-coded plastic packers
- Ideal for dry lining, cladding, glazing and frame fixing
- Clearly marked sizes 1, 2, 3, 4, 5 and 6mm
- 20 x 1mm, 16 each of all other sizes
- Thickness:
- Red - 1mm, Green - 2mm, Blue - 3mm, Brown - 4, Dark Green - 5mm, Black - 6mm
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
No SVHC (17-Dec-2014)
Thread Size - Imperial
-
Body Length
-
Fastener Material
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39259010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26