Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3LD9200-5B
Order Code1390471
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use With-
Contact Voltage DC Max-
Product Range-
Technical Specifications
Switch Terminals
Screw
Contact Current Max
-
For Use With
-
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268