Product Information
Product Overview
The UTFLU01 from Shesto is a 1litre ultrasonic cleaner solution for flux remover and PCB. A concentrated ultrasonic cleaner fluid designed to clean flux and safe for use with PCB boards. The cleaning process safely removes contaminants and will not damage, corrode or darken metal components. It is specialist formulation for adding to ultrasonic baths for removing flux from soldering and even deposits left from water damage. This cleaner designed for industrial professional use and hobbyist use. Concentrate is added to water at a rate of 1 part concentrate to 10 parts of water (using deionised/ demineralised water).
- Safe on brass, copper, aluminium and other sensitive metals
- Operating temperature of bath should be set between 50°C to 80°C
- Designed for industrial professional use and hobbyist use
Applications
Hobby & Education, Industrial
Notes
Always test before use on new applications and after cleaning rinse all surfaces thoroughly with clean water. The bath should be changed regularly when the solution becomes dirty.
Technical Specifications
Flux Remover
Bottle
-
No SVHC (21-Jan-2025)
PCBs
1l
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate